Reference Only
E5EC-RR4A5M-011
Temperature Controllers 1/8DINTemp Cont.
Datasheet
E5EC-RR4A5M-011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Temperature Controllers | |
| Number of Inputs | 6 Input | |
| Number of Outputs | 6 Output | |
| Input Type | RTD, Thermocouple | |
| Output Type | Relay | |
| Mounting Style | Panel Mount | |
| Supply Voltage - Min | 100 VAC | |
| Supply Voltage - Max | 240 VAC | |
| Size | 48 mm x 96 mm | |
| IP Rating | IP66 | |
| Series | E5EC | |
| Termination Style | Screw | |
| Display Type | 11-Segment, 4-Digit | |
| Minimum Operating Temperature | - 200 C | |
| Maximum Operating Temperature | + 2300 C | |
| Analog / Digital | Digital | |
| Features | Large white PV display thats easier to read easy to use | |
| Product Type | Temperature Controllers | |
| Subcategory | Controllers | |
| Type | Digital Temperature Controller | |
| Part # Aliases | E5ECRR4A5M011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032896040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative