Reference Only
E6212B1
Obsolete
Racks & Rack Cabinets ENTERPRISE 12RU CABINET 25.7X23.5X42
Datasheet
E6212B1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Racks & Rack Cabinets | |
| Product | Open Frame Racks | |
| Type | E-Type Cabinet | |
| Number of Rack Units | 12U | |
| Width | 1.583 ft | |
| Height | 1.75 ft | |
| Color | Black | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9403200081 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?