Reference Only
E69-C68B
Encoders 6 to 8MM SHAFT COUPLING.
Datasheet
E69-C68B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Encoders | |
| Product | Tools & Accessories | |
| Dimensions | 24.8 mm x 19 mm | |
| Product Type | Encoders | |
| Subcategory | Encoders | |
| Part # Aliases | E69C68B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543908885 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 73,13 € | 73,13 € | |
| 55,21 € | 276,05 € | |
| 53,13 € | 531,30 € | |
| 52,24 € | 1.306,00 € | |
| 51,03 € | 2.551,50 € | |
| 50,06 € | 5.006,00 € |
Need more?