Reference Only
E69-FCA03
Encoders SQAURE FLANGE FOR EN CODER.
Datasheet
E69-FCA03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Encoders | |
| Mounting Style | Chassis Mount | |
| Product | Tools & Accessories | |
| Dimensions | 52 mm x 52 mm x 3.2 mm | |
| Product Type | Encoders | |
| Subcategory | Encoders | |
| Part # Aliases | E69FCA03 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302496085 |
| TARIC | 8302490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,90 € | 36,90 € | |
| 36,11 € | 902,75 € | |
| 34,71 € | 1.735,50 € | |
| 33,68 € | 3.368,00 € | |
| 33,15 € | 8.287,50 € |
Need more?