Reference Only
E6CP-AG5C-C 256 5M
Encoders Rotary Encoder.
Datasheet
E6CP-AG5C-C 256 5M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Encoders | |
| Series | E6CP-A | |
| Type | Encoder | |
| Output Type | Open-Collector | |
| Operating Supply Voltage | 12 VDC to 24 VDC | |
| Product Type | Encoders | |
| Subcategory | Encoders | |
| Part # Aliases | E6CPAG5CC2565M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 473,92 € | 473,92 € | |
| 461,69 € | 2.308,45 € | |
| 454,21 € | 4.542,10 € |
Need more?