Reference Only
E921KC
Pushbutton Switches - Board Mount Ergonomic Pendnt Swh w/ Cable "C" Circui.
Datasheet
E921KC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | ||
| Series | Cordette | |
| Type | Pendant | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | (ON) - (OFF) | |
| Actuator | Round | |
| Current Rating | 250 mA | |
| Voltage Rating AC | 120 VAC | |
| Termination Style | Wire Lead | |
| Cap Color | Yellow | |
| Contact Plating | Gold | |
| Actuator Style | Round | |
| Color | Gray | |
| Housing Material | Copper Alloy | |
| Life | 100000 Cycle | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 55,07 € | 1.376,75 € | |
| 54,26 € | 2.713,00 € | |
| 53,38 € | 5.338,00 € |
Need more?