Reference Only
E92X451VSN471MA50U
Aluminum Electrolytic Capacitors - Snap In 450V 470uF 20% Long Life.
Datasheet
E92X451VSN471MA50U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Capacitance | 470 uF | |
| Voltage Rating DC | 450 VDC | |
| Diameter | 35 mm (1.378 in) | |
| Length | 50 mm (1.969 in) | |
| Lead Spacing | 10 mm (0.394 in) | |
| Product | Aluminum Electrolytic Capacitors | |
| Life | 15000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 3.5 A | |
| ESR | 193 mOhms | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Pins | 2 Pin | |
| Series | U92X | |
| Packaging | Bulk | |
| Dissipation Factor DF | 0.2 | |
| Package / Case | 35 mm x 50 mm | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Snap In | |
| Test Frequency | 120 Hz | |
| Type | High Ripple Snap Mount Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,90 € | 2.360,00 € | |
| 5,49 € | 3.294,00 € | |
| 5,13 € | 5.130,00 € |
Need more?