Reference Only
EA
Switch Contact Blocks / Switch Kits 600VAC 100A D10 DISCONNECT FUSE CLIP
Datasheet
EA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Height | 5.3 in | |
| Length | 7.6 in | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | 9007 | |
| Subcategory | Switch Accessories | |
| Width | 7 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Lead (7439-92-1) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?