Reference Only
EAHP.50.01.0100D
Antennas
Datasheet
EAHP.50.01.0100D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Indoor Antennas | |
| Type | Dipole | |
| Minimum Frequency | 1.17645 GHz | |
| Maximum Frequency | 1.602 GHz | |
| Protocol - GPS, GLONASS | BEIDOU, Galileo, GLONASS, GPS, IRNSS | |
| Mechanical Style | Module | |
| Gain | - 3.5 dBi, - 3 dBi, - 2.8 dBi, - 2.7 dBi, - 2.3 dBi, - 2.3 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.3:1, 1.3:1, 1.5:1, 1.5:1, 1.5:1, 1.4:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 6 Band | |
| Mounting Style | Screw | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 1.2276 GHz, 1.27875 GHz, 1.561 GHz, 1.57542 GHz | |
| Application | Autonomous Vehicles, Precision Agriculture, Robotics, Inventory Mangement, Telematics | |
| Length | 42 mm | |
| Cable Type | 100 mm RG174 | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?