Reference Only
EB3C-T08CSDN
Industrial Relays .
Datasheet
EB3C-T08CSDN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Industrial Relays | |
| Type | Relay Barrier | |
| Contact Termination | Screw | |
| Contact Current Rating | 10 A, 20 A | |
| Coil Termination | Screw | |
| Coil Resistance | 10 MOhms | |
| Switching Voltage | 24 VDC | |
| IP Rating | IP20 | |
| Series | EB3C | |
| Length | 110.5 mm | |
| Width | 77.5 mm | |
| Height | 75 mm | |
| Current Rating | 10 A | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 344,53 € | 344,53 € | |
| 333,10 € | 3.331,00 € | |
| 329,71 € | 8.242,75 € |
Need more?