Reference Only
EB61-S0K3140X
Standard Card Edge Connectors EB61-K31SGFXT02.
Datasheet
EB61-S0K3140X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Standard Card Edge Connectors | |
| Product | With Flanges | |
| Number of Positions | 31 Position | |
| Pitch | 3.17 mm | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Series | EB6 | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Diallyl Phthalate (DAP) | |
| Packaging | Bulk | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 29 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,60 € | 394,40 € | |
| 13,40 € | 670,00 € | |
| 11,83 € | 1.183,00 € | |
| 11,04 € | 2.760,00 € | |
| 10,80 € | 5.400,00 € | |
| 10,25 € | 10.250,00 € |
Need more?