Reference Only
EB61-S2R0660W
Standard Card Edge Connectors EB61-2R6SGWT02.
Datasheet
EB61-S2R0660W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Standard Card Edge Connectors | |
| Product | Without Flanges | |
| Number of Positions | 6 Position | |
| Pitch | 3.17 mm | |
| Contact Plating | Gold | |
| Series | EB6 | |
| Packaging | Bulk | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,98 € | 399,00 € | |
| 7,53 € | 753,00 € | |
| 6,87 € | 1.717,50 € | |
| 6,43 € | 3.215,00 € | |
| 5,89 € | 5.890,00 € |
Need more?