Reference Only
EBWB-NR0030FE
Current Sense Resistors - SMD 3.5W 0.003 OHM 1% SMD.
Datasheet
EBWB-NR0030FE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Current Sense Resistors - SMD | |
| Packaging | Bulk | |
| Series | EBW | |
| Resistance | 3 mOhms | |
| Power Rating | 3.5 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 120 PPM / C | |
| Case Code - in | 6015 | |
| Case Code - mm | 15238 | |
| Length | 15.2 mm (0.598 in) | |
| Width | 7.5 mm (0.295 in) | |
| Height | 0.3 mm (0.012 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 170 C | |
| Technology | Metal Element | |
| Termination | 2 Terminal | |
| Termination Style | SMD/SMT | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Number of Terminals | 2 Terminal | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors | |
| Type | Surface Mount Current Sense Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,67 € | 167,00 € | |
| 1,42 € | 355,00 € | |
| 1,24 € | 620,00 € | |
| 1,20 € | 1.200,00 € | |
| 1,16 € | 2.900,00 € | |
| 1,12 € | 5.600,00 € |
Need more?