Reference Only
EC-B01-EX
Anti-Static Control Products .
Datasheet
EC-B01-EX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Anti-Static Control Products | |
| Product | Air Ionizers | |
| Type | Cleaning | |
| Product Type | Anti-Static Control Products | |
| Series | EC-B | |
| Subcategory | Supplies | |
| Width | 200 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8479899000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium zirconiumoxide (Pb(Ti,Zr) O3) |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5.071,54 € | 5.071,54 € |
Need more?