Reference Only
EC.20L
Gateways EDGE Connect - Sensor Gateway with 4G, 2G (EMEA) Connectivity
Datasheet
EC.20L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Gateways | |
| Processor Type | ARM Cortex M7 | |
| Interface Type | CAN, I2C, RS-485, SPI, UART | |
| Supply Voltage - Min | 3.2 V | |
| Supply Voltage - Max | 4.5 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Dimensions | 110.5 mm x 56 mm x 20 mm | |
| Packaging | Bulk | |
| Flash | 2048 kB | |
| Operating Supply Current | 2 A to 3 A | |
| Product Type | Gateways | |
| RAM | 384 kB | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?