Reference Only
EC.40L
Not Recommended for New Designs
Gateways
Datasheet
EC.40L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Gateways | |
| Frequency | 300 MHz | |
| Interface Type | RS485, CAN, UART, GPIO, PWM, ADC, I2C, SPI | |
| Supply Voltage - Min | 3.2 V | |
| Supply Voltage - Max | 4.5 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Dimensions | 110.5 mm x 56 mm x 20 mm | |
| Packaging | Bulk | |
| Description/Function | LTE EMEA 4G/2G Cellular, GPS/GLONASS/Galileo/BeiDou | |
| Flash | 2048 KB | |
| Operating Supply Current | 3 A | |
| Operating Supply Voltage | 3.2 V to 4.5 V | |
| Product Type | Gateways | |
| Protocol - Bluetooth, BLE - 802.15.1 | BLE 4.2 | |
| Protocol - Cellular, NBIoT, LTE | LTE | |
| Protocol - GPS, GLONASS | GPS/GLONASS/Galileo/BeiDou | |
| RAM | 384 KB | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?