Reference Only

EC124-23P5P-001

Obsolete
Fiber Optic Cable Assemblies

Manufacturer:

Mfr Part:
EC124-23P5P-001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
Port TypeDuplex
ApplicationRiser
Connector End ASC
Connector End BSC
Cable TypeZipcord
Fiber Diameter50 um, 125 um
Cable Length1 m
Number of Fibers2 Fiber
Jacket MaterialOFNR
Cable Diameter2 mm
Mounting AngleStraight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?