Reference Only

EC137-25P5P-020

Obsolete
Fiber Optic Cable Assemblies Fiber Optic Cable Assemby

Manufacturer:

Mfr Part:
EC137-25P5P-020

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic Cable Assemblies
ModeSinglemode
Port TypeDuplex
ApplicationRiser
Connector End AST-Style (2.5 mm Bayonet)
Connector End BST-Style (2.5 mm Bayonet)
Cable TypeZipcord
Fiber Diameter62.5/125
Cable Length20 m
Number of Fibers2 Fiber
PackagingBulk
Jacket MaterialOFNR
Cable Diameter2 mm
Mounting AngleStraight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?