Reference Only

EC28A1520401

Encoders 5 Volts Through Hole.

Manufacturer:

Mfr Part:
EC28A1520401

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAlps Alpine
Product CategoryEncoders
SeriesEC28A
Mounting StylePCB Mount
ProductMagnetic Encoders
Resolution15 PPR
Number of Detents30 Detent
Termination StyleThrough Hole
Operating Supply Voltage5 VDC
PackagingTray
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeEncoders
SubcategoryEncoders

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
2,40 €960,00 €
Need more?
Contact Us