
EC2B-5113BN3NC6-U
Control Stations .
Datasheet
EC2B-5113BN3NC6-U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Control Stations | |
| Type | Pilot Light/Pushbutton/Selector Switch | |
| Mounting Style | Wall Mount | |
| Material | Stainless Steel | |
| Series | EC2B | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 20 C | |
| Product | Control Station | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.064,91 € | 1.064,91 € |
Need more?