
EC2B-B21B011M1C-U
Pushbutton Enclosures .
Datasheet
EC2B-B21B011M1C-U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Number of Pushbutton Holes | 1 | |
| Material | Stainless Steel | |
| Length | 170 mm | |
| Width | 115 mm | |
| Height | 106 mm | |
| Mounting Style | Wall Mount | |
| IP Rating | IP65 | |
| NEMA Rating | 4X | |
| Series | EC2B | |
| Product | Control Box |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 191,03 € | 191,03 € | |
| 191,02 € | 1.910,20 € | |
| 187,92 € | 9.396,00 € |
Need more?