EC2B-B32B062M1F-U IDEC

EC2B-B32B062M1F-U

Pushbutton Enclosures .

Manufacturer:

Mfr Part:
EC2B-B32B062M1F-U

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIDEC
Product CategoryPushbutton Enclosures
Number of Pushbutton Holes3
MaterialStainless Steel
Length250 mm
Width230 mm
Height106 mm
Mounting StyleWall Mount
IP RatingIP65
NEMA Rating4X
SeriesEC2B
ProductControl Box

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
899,69 €899,69 €
841,15 €4.205,75 €
790,84 €7.908,40 €
Need more?
Contact Us