
EC2B-B53B123M4C-U
Pushbutton Enclosures .
Datasheet
EC2B-B53B123M4C-U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Mounting Style | Wall Mount | |
| IP Rating | IP65 | |
| Series | EC2B | |
| Height | 106 mm | |
| Length | 320 mm | |
| Material | Stainless Steel | |
| NEMA Rating | 4X | |
| Number of Pushbutton Holes | 4 | |
| Product | Control Box | |
| Width | 350 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 881,34 € | 881,34 € | |
| 881,33 € | 4.406,65 € |
Need more?