Reference Only
EC4-1-CLO2
Obsolete
Air Quality Sensors 4 Series Chlorine Gas Sensor 1ppm
Datasheet
EC4-1-CLO2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Electrochemical 4-series | |
| Sensor Type | Chlorine Dioxide | |
| Measuring Range - Min | 0 PPM | |
| Measuring Range - Max | 1 PPM | |
| Output Type | Analog | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 50 C | |
| Mounting Style | Through Hole | |
| Series | Electro-Chemical | |
| Product Type | Air Quality Sensors | |
| Sensitivity | 0.65 uA/PPM | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?