Reference Only
EC50A0920404
Encoders ENCODER 9PULSES 18DETENT.
Datasheet
EC50A0920404 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Encoders | |
| Series | EC50A | |
| Mounting Style | PCB Mount | |
| Product | Ring Encoders | |
| Type | Incremental | |
| Resolution | 9 PPR | |
| Technology | Mechanical | |
| Number of Detents | 18 Detent | |
| Number of Channels | 2 Channel | |
| Termination Style | PC Pin | |
| Output Type | Quadrature | |
| Shaft Type | Ring | |
| With Switch | Without Switch | |
| Operating Supply Voltage | 5 VDC | |
| Life | 40000 Cycles | |
| Packaging | Tray | |
| Product Type | Encoders | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,14 € | 828,00 € | |
| 4,05 € | 4.050,00 € |
Need more?