Reference Only
ECAMAF011A
Emergency Stop Switches / E-Stop Switches .
Datasheet
ECAMAF011A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Type | Sealed | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Terminal | |
| Panel Cutout | 22 mm | |
| Panel Thickness | 4 mm | |
| IP Rating | IP65 | |
| Actuator Material | Polyamide (PA) | |
| Actuator | Round | |
| Contact Plating | Silver | |
| Life | 50000 Cycle | |
| Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 35 C | |
| Product Type | Emergency Stop Switches | |
| Product | Standard Switches | |
| Series | EC Compact | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,79 € | 519,75 € | |
| 19,20 € | 960,00 € | |
| 18,23 € | 1.823,00 € | |
| 17,80 € | 4.450,00 € | |
| 17,42 € | 8.710,00 € |
Need more?