Reference Only
ECF-05
Headers & Wire Housings .
Datasheet
ECF-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 10 Position | |
| Number of Rows | 2 Row | |
| Series | ECF | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 151 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,90 € | 135,90 € | |
| 0,77 € | 385,00 € | |
| 0,674 € | 674,00 € | |
| 0,647 € | 1.294,00 € | |
| 0,605 € | 3.025,00 € | |
| 0,563 € | 5.630,00 € |
Need more?