Reference Only
ECG-7053H-50M
EMI Gaskets, Sheets, Absorbers & Shielding .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Tape | |
| Type | Shielding Gasket | |
| Mounting Style | Acrylic Adhesive PSA Conductive | |
| Length | 50 m | |
| Width | 500 mm | |
| Thickness | 0.52 mm | |
| Material | Polyurethane (PUR) | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 7100003296 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3919905060 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3.131,35 € | 3.131,35 € |
Need more?