Reference Only
ECG-8035H-3M
EMI Gaskets, Sheets, Absorbers & Shielding .
Datasheet
ECG-8035H-3M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Absorbers | |
| Type | Absorber Sheets & Tiles | |
| Mounting Style | Acrylic Adhesive PSA Conductive | |
| Length | 3 m | |
| Width | 100 mm | |
| Thickness | 0.35 mm | |
| Series | ECG8000 | |
| Material | Polyurethane (PUR) | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 7100020932 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 243,90 € | 975,60 € | |
| 180,56 € | 2.166,72 € | |
| 171,01 € | 4.788,28 € |
Need more?