Reference Only
ECI-63.40-K1-B00
DC Motors BLDC Motor, 24VDC, 63mm, Shaft: 6mm Diameter, 20mm Length, Leads, 670mNm
Datasheet
ECI-63.40-K1-B00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Motors | |
| Product | DC Motors | |
| Power Rating | 280 W | |
| Rated Speed | 4000 RPM | |
| IP Rating | IP40, IP54 | |
| Voltage Rating | 24 VDC | |
| Series | ECI63 | |
| Length | 126.1 mm | |
| Minimum Holding Torque | 670 mNm | |
| Motor Drive Type | Brushless | |
| Product Type | AC, DC & Servo Motors | |
| Subcategory | Motors & Motor Drives | |
| Part # Aliases | VM.ECI6340BK1 8217139134 915.10215.V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8501314000 |
| TARIC | 8501310099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?