Reference Only
ECL0D-B32-ED0009L
Encoders 3/4"slot PCB 12 DET 3/8" Bushing.
Datasheet
ECL0D-B32-ED0009L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Encoders | |
| Series | ECW | |
| Mounting Style | PCB Mount | |
| Product | Magnetic Encoders | |
| Type | Incremental | |
| Resolution | 9 PPR | |
| Technology | Rotary | |
| Number of Detents | 36 Detent | |
| Number of Channels | 2 Channel | |
| Termination Style | Through Hole | |
| Output Type | Quadrature | |
| Shaft Diameter | 1/4 in | |
| Shaft Type | Slotted | |
| With Switch | Without Switch | |
| Packaging | Bulk | |
| Bushing Material | Plastic | |
| Bushing Size | 9 mm x 6.35 mm | |
| Bushing Thread | M9 x 0.75 | |
| Dimensions | 28.5 mm x 22 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Encoders | |
| Shaft Length | 1 in | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 270 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,14 € | 847,80 € | |
| 2,95 € | 1.475,00 € | |
| 2,76 € | 2.760,00 € |
Need more?