Reference Only
ECL1D-B32-BB0012L
Encoders
Datasheet
ECL1D-B32-BB0012L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Encoders | |
| Series | ECW | |
| Mounting Style | PCB Mount | |
| Product | Magnetic Encoders | |
| Type | Incremental | |
| Resolution | 12 PPR | |
| Technology | Rotary | |
| Number of Detents | 12 Detent | |
| Number of Channels | 2 Channel | |
| Termination Style | Through Hole | |
| Output Type | Quadrature | |
| Shaft Diameter | 1/4 in | |
| Shaft Type | Slotted | |
| With Switch | Without Switch | |
| Bushing Material | Plastic | |
| Bushing Size | 9 mm x 6.35 mm | |
| Bushing Thread | M9 x 0.75 | |
| Dimensions | 28.5 mm x 22 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Encoders | |
| Shaft Length | 1 in | |
| Shaft Material | Plastic | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543908885 |
| TARIC | 8536501590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?