Reference Only
ECNR80
Industrial & Electrical Fuses 250V 80A Dura Lag Time Delay.
Datasheet
ECNR80 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Fuse Type | Time-Delay Fuses | |
| Class | Class RK5 Fuses | |
| Packaging | Bulk | |
| Series | ECNR | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 84,32 € | 421,60 € | |
| 64,88 € | 648,80 € | |
| 63,38 € | 3.169,00 € | |
| 63,05 € | 6.305,00 € |
Need more?