Reference Only

ECO2225SEO-D01H016

Audio Transformers / Signal Transformers SMPS Transformer Horizontal Type.

Manufacturer:

Mfr Part:
ECO2225SEO-D01H016

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAudio Transformers / Signal Transformers
ProductSignal Transformers
TypePin Terminal Transformers
Termination StyleTerminals
Inductance567 uH
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 120 C
Number of ChannelsSingle
ApplicationSwitching Power Supplies
Length30.5 mm
Width26 mm
Height24 mm
SeriesECO
PackagingBulk
Core MaterialFerrite
Maximum DC Resistance540 mOhms
Product TypeAudio & Signal Transformers
ShieldingShielded
SubcategoryTransformers
Part # AliasesECO2225SEO-D01H016 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504314065
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?