Reference Only
ECSR2
Industrial & Electrical Fuses 600V 2A Dura Lag Time Delay.
Datasheet
ECSR2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Current Rating | 2 A | |
| Voltage Rating AC | 600 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Interrupt Rating | 200 kA | |
| Class | Class RK5 Fuses | |
| Packaging | Bulk | |
| Series | ECSR | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 50,90 € | 509,00 € | |
| 42,27 € | 2.113,50 € | |
| 38,99 € | 3.899,00 € | |
| 37,61 € | 9.402,50 € |
Need more?