Reference Only
ECSR250
Industrial & Electrical Fuses 600V 250A Dura Lag Time Delay.
Datasheet
ECSR250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Current Rating | 250 A | |
| Voltage Rating AC | 600 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Interrupt Rating | 200 kA | |
| Termination Style | Knife Blade | |
| Class | Class RK5 Fuses | |
| Packaging | Bulk | |
| Series | ECSR | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 674,27 € | 674,27 € | |
| 560,45 € | 2.802,25 € | |
| 517,24 € | 5.172,40 € |
Need more?