Reference Only
ECSR7
Industrial & Electrical Fuses 600V 7A Dura Lag Time Delay.
Datasheet
ECSR7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | ECSR | |
| Product | Class RK5 Fuses | |
| Current Rating | 7 A | |
| Voltage Rating AC | 600 VAC | |
| Interrupt Rating | 200 kA | |
| Packaging | Bulk | |
| Product Type | Industrial Power Fuses | |
| Subcategory | Fuses | |
| Type | Dual Element Time-Delay |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,24 € | 432,40 € | |
| 39,72 € | 1.986,00 € | |
| 37,71 € | 3.771,00 € | |
| 36,27 € | 9.067,50 € |
Need more?