Reference Only
ECVQ-EK3
Obsolete
Multiple Function Sensor Development Tools Mini cat + electchem Gas Sensor Eval kit
Datasheet
ECVQ-EK3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Multiple Function Sensor Development Tools | |
| Product | Evaluation Kits | |
| Type | Gas Sensor | |
| Tool Is For Evaluation Of | SGX Gas Sensors | |
| Operating Supply Voltage | 9 V | |
| Interface Type | USB | |
| Description/Function | Electrochemical and pellistor gas sensor evaluation kit | |
| Dimensions | 130 mm x 55 mm | |
| For Use With | SGX Gas Sensors | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Multiple Function Sensor Development Tools | |
| Series | Electro-Chemical | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473301180 |
| TARIC | 8473302000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?