Reference Only
ECW-F6104HLB
Film Capacitors 630VDC 0.1uF 3% MPP L/S=7.5mm.
Datasheet
ECW-F6104HLB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Film Capacitors | |
| Capacitance | 0.1 uF | |
| Voltage Rating DC | 630 VDC | |
| Termination Style | Radial | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 10 mm (0.394 in) | |
| Length | 18 mm (0.709 in) | |
| Width | 7.7 mm (0.303 in) | |
| Product | RF Microwave Film Capacitors | |
| Tolerance | 3 % | |
| Number of Pins | 2 Pin | |
| Height | 17.1 mm (0.673 in) | |
| Lead Style | Crimped | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | ECWF(L) | |
| Packaging | Bulk | |
| Lead Diameter | 0.8 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Metallized Polypropylene Film Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,18 € | 236,00 € | |
| 1,04 € | 520,00 € | |
| 0,93 € | 930,00 € | |
| 0,87 € | 1.740,00 € | |
| 0,83 € | 4.150,00 € |
Need more?