
ECW0J-C24-SE0/054L
Encoders
Datasheet
ECW0J-C24-SE0/054L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Encoders | |
| Series | ECW | |
| Product | Mechanical Encoders | |
| Type | Incremental | |
| Termination Style | PC Pin | |
| Life | 200000 Cycles | |
| IP Rating | IP40 | |
| Dimensions | 28.5 mm x 22 mm | |
| Product Type | Encoders | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8543709099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?