Reference Only
EDK108M6R3A9PAA
Aluminum Electrolytic Capacitors - SMD 6.3V 1000uF 20%.
Datasheet
EDK108M6R3A9PAA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 1000 uF | |
| Voltage Rating DC | 6.3 VDC | |
| Diameter | 10 mm (0.394 in) | |
| Length | 10.3 mm (0.406 in) | |
| Life | 2000 Hour | |
| Product | Aluminum Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 700 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Width | 10.3 mm | |
| Height | 10.5 mm | |
| Series | EDK | |
| Packaging | Reel | |
| Dissipation Factor DF | 35 % | |
| Leakage Current | 63 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Electrolytic | |
| Part # Aliases | DK108M6R3A9PAAKPLP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,319 € | 2.233,00 € |
Need more?