Reference Only
EDL1500-5544444-11
Obsolete
Datalogging & Acquisition
Datasheet
EDL1500-5544444-11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Datalogging & Acquisition | |
| Product | Data Logger | |
| Type | Datalogging | |
| Connection Method | Ethernet | |
| Current Rating | 70 mA | |
| Number of Channels | 7 Channel | |
| Height | 22 mm | |
| Length | 107 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Dataloggers | |
| Resolution | 12 bit | |
| Subcategory | Test Equipment | |
| Voltage Rating | 5 V | |
| Width | 74 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 9031803890 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?