Reference Only
EE-10173M
Sensor Hardware & Accessories PMS Connector with 3m Cable.
Datasheet
EE-10173M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Hardware & Accessories | |
| Product Type | Sensor Hardware | |
| Series | EE | |
| Subcategory | Sensors | |
| Part # Aliases | EE10173M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,28 € | 12,28 € | |
| 11,15 € | 55,75 € | |
| 10,73 € | 107,30 € | |
| 10,23 € | 255,75 € | |
| 9,89 € | 494,50 € | |
| 9,57 € | 957,00 € | |
| 8,93 € | 4.465,00 € | |
| 8,66 € | 8.660,00 € |
Need more?