Reference Only
EE-SJ3W-B
Obsolete
Optical Switches, Transmissive, Phototransistor Output
Datasheet
EE-SJ3W-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Optical Switches, Transmissive, Phototransistor Output | |
| Collector- Emitter Voltage VCEO Max | 24 V | |
| Fall Time | 60 us | |
| If - Forward Current | 15 mA | |
| Maximum Collector Current | 20 mA | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Number of Channels | 1 Channel | |
| Output Type | Photodarlington | |
| Pd - Power Dissipation | 75 mW | |
| Product Type | Optical Switches, Transmissive, Phototransistor Output | |
| Rise Time | 180 us | |
| Sensing Method | Transmissive, Slotted | |
| Slot Width | 3 mm | |
| Subcategory | Optical Switches | |
| Wavelength | 700 nm | |
| Part # Aliases | EESJ3WB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?