Reference Only
EE-SPY415
Obsolete
Optical Switches, Reflective, Photo IC Output REFL PHOTO IC
Datasheet
EE-SPY415 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Optical Switches, Reflective, Photo IC Output | |
| Sensing Method | Reflective | |
| Sensing Distance | 3 mm to 19 mm | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 60 C | |
| High Level Output Voltage | 6.3 V | |
| Low Level Output Voltage | 400 mV | |
| Low Level Output Current | 20 mA | |
| Series | EE-SPY415 | |
| Number of Channels | 1 Channel | |
| Output Type | Open Collector, Inverter | |
| Product Type | Optical Switches, Reflective, Photo IC Output | |
| Subcategory | Optical Switches | |
| Part # Aliases | EESPY415 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Ethylene thiourea (96-45-7);Dodecamethylcyclohexasiloxane [D6] (540-97-6) |
Documents
Datasheet
Product Catalogs
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?