Reference Only
EE-SPZ301W-01
Obsolete
Optical Switches, Transmissive, Phototransistor Output TRANS W/LENS DARK-ON
Datasheet
EE-SPZ301W-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Optical Switches, Transmissive, Phototransistor Output | |
| If - Forward Current | 15 mA | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Panel Mount | |
| Number of Channels | 1 Channel | |
| Output Type | Phototransistor | |
| Product Type | Optical Switches, Transmissive, Phototransistor Output | |
| Sensing Distance | 30 mm | |
| Sensing Method | Transmissive, Through-Beam Type | |
| Subcategory | Optical Switches | |
| Wavelength | 940 nm | |
| Part # Aliases | EESPZ301W01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?