Reference Only
EE-SX872-ECON 0.3M
Obsolete
Optical Switches, Transmissive, Phototransistor Output TC SLOT PMS NPN LON T SHAPE
Datasheet
EE-SX872-ECON 0.3M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Optical Switches, Transmissive, Phototransistor Output | |
| Output Type | Phototransistor | |
| Product Type | Optical Switches, Transmissive, Phototransistor Output | |
| Sensing Method | Transmissive, Slotted, Through-Beam Type | |
| Subcategory | Optical Switches | |
| Part # Aliases | EESX872ECON03M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?