EEM-MA371 Phoenix Contact

EEM-MA371

Power Meters & Energy Meters

Manufacturer:

Mfr Part:
EEM-MA371

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Meters & Energy Meters
TypeMeasuring Device
Number of Phases1-Phase, 2-Phase, 3-Phase
Input Voltage35 VAC to 690 VAC
Frequency50 Hz, 60 Hz
Input Current1 A to 20 kA
Mounting StyleDIN Rail
Accuracy ClassClass 1, Class 2
Supply Voltage - Min100 VAC, 150 VDC
Supply Voltage - Max230 VAC, 250 VDC
Display TypeLCD
IP RatingIP20, IP40
Height90 mm
Length71.9 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeAnalyzers
SubcategoryTest Equipment
Width90 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9030310000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?