Reference Only
EF11.2196.0010.01
AC Power Entry Modules EF11 .ABDBL200C0 20A.
Datasheet
EF11.2196.0010.01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product | Inlets | |
| Switch Function | Switched | |
| Filtered | Not Filtered | |
| Fused | No | |
| Current Rating | 20 A | |
| Voltage Rating | 250 V | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Connector Type | C20 | |
| Series | EF11 | |
| Flammability Rating | UL 94 V-0 | |
| Height | 81.5 mm | |
| Housing Material | Thermoplastic (TP) | |
| Length | 100 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Width | 36 mm | |
| Part # Aliases | EF11.ABDBL200C0.0010.01-20A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 32 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,54 € | 1.073,28 € | |
| 32,14 € | 1.542,72 € | |
| 31,42 € | 3.519,04 € |
Need more?