
EF1A-111W1A-N2
Task Lighting .
Datasheet
EF1A-111W1A-N2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Task Lighting | |
| Type | Flood Light | |
| Lamp Type | LED | |
| Illumination Color | Cool White | |
| Wavelength/Color Temperature | 5700 K | |
| Supply Voltage - Min | 21.6 VDC | |
| Supply Voltage - Max | 26.4 VDC | |
| Luminous Flux | 960 lm | |
| IP Rating | IP67 | |
| Power Rating | 17 W | |
| Connection Method | Cable | |
| Mounting Style | Bracket | |
| Housing Material | Aluminum | |
| Series | 00 EF1A | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | LED Lighting Fixtures | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405426000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 934,50 € | 934,50 € | |
| 892,22 € | 8.922,20 € |
Need more?